LED Displays & Accessories 5x7 Hi-Eff Red 0.43 1-CHARACTER
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 20mA |
| Height | 0.31inch |
| Illumination Color | Red |
| Length | 1inch |
| Luminous Intensity | 1500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Series | Intelligent Display® |
| Wavelength | 635nm |
| Width | 0.5inch |
| RoHS | Compliant |