Osram DLO7135 technical specifications.
| Character Width | 12.19mm |
| Color | Red |
| Display Type | Dot Matrix |
| Height | 0.31inch |
| Illumination Color | Red |
| Length | 1inch |
| Luminous Intensity | 1500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Positions | 1 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Osram DLO7135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.