
Four-character, 5x7 dot matrix alphanumeric intelligent display in red. Features a 110ns access time, 5V operating supply voltage, and 110mA forward current. DIP package with through-hole mounting and 2.54mm lead pitch. Offers 60mcd luminous intensity at a 660nm wavelength, with a character width of 3.45mm. Operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Osram DLR2416 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram DLR2416 technical specifications.
| Access Time | 110ns |
| Package/Case | DIP |
| Character Width | 3.45mm |
| Color | Red |
| Depth | 20.32mm |
| Display Type | Dot Matrix |
| Forward Current | 110mA |
| Height | 20.32mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 25.4mm |
| Luminous Intensity | 60mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 140 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | Alphanumeric Intelligent Display® |
| Viewing Area (height) | 5.03mm |
| Viewing Area Length | 3.45mm |
| Wavelength | 660nm |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram DLR2416 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
