
This 4-character dot matrix display features a red illumination color and operates at a supply voltage of 5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The display is mounted through a hole and is compliant with RoHS regulations.
Sign in to ask questions about the Osram DLR3416 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram DLR3416 technical specifications.
| Character Width | 4.45mm |
| Color | Red |
| Display Type | Dot Matrix |
| Forward Current | 135mA |
| Height | 0.34inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Positions | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 17 |
| RoHS Compliant | Yes |
| Wavelength | 660nm |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Osram DLR3416 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.