
The DRAGONpuck LED module from Osram features a red color with a luminous intensity of 215 millicandelas. It operates within a temperature range of -30°C to 85°C and consumes a maximum power of 2.4 watts. The module has an input current of 350 milliamperes and a viewing angle of 16 degrees.
Sign in to ask questions about the Osram DRAGONPUCK/OS/DP3/A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram DRAGONPUCK/OS/DP3/A1 technical specifications.
| Package/Case | Module |
| Color | Red |
| Input Current | 350mA |
| Luminous Intensity | 215mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Power Consumption | 2.4W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | DRAGONpuck |
| Viewing Angle | 16° |
| Wavelength | 617nm |
| RoHS | Compliant |
Download the complete datasheet for Osram DRAGONPUCK/OS/DP3/A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
