
LED LIGHT MODULE, 3 LED, WHITE; Supply Voltage:-; Power Rating:3.6W; Product Range:DRAGONpuck Series; Bulb Size:35.2mm; CCT:3300K; Colour:White; Forward Current @ Test:350mA; Forward Current If:350mA; Input Current:0.35A ;RoHS Compliant: No
Sign in to ask questions about the Osram DRAGONPUCK/OS/DP3/W2-833 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram DRAGONPUCK/OS/DP3/W2-833 technical specifications.
| Package/Case | Module |
| Input Current | 350mA |
| Luminous Intensity | 230mcd |
| Power Consumption | 3.6W |
| Reach SVHC Compliant | No |
| Viewing Angle | 20° |
| RoHS | Not Compliant |
Download the complete datasheet for Osram DRAGONPUCK/OS/DP3/W2-833 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.