
LED LIGHT MODULE, 3 LED, WHITE; Length:-; Lamp Base Type:Wire Leaded; Light Source:LED; Lens Diameter:-; Supply Voltage:10.3VDC; Power Rating:3.6W; Product Range:DRAGONpuck Series; Plug Type:-; Bulb Size:35.2mm; CCT:4700K ;RoHS Compliant: No
Sign in to ask questions about the Osram DRAGONPUCK/OS/DP3/W2-847 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram DRAGONPUCK/OS/DP3/W2-847 technical specifications.
| Package/Case | Module |
| Color | White |
| Input Current | 350mA |
| Luminous Intensity | 285mcd |
| Power Consumption | 3.6W |
| Viewing Angle | 20° |
| RoHS | Not Compliant |
Download the complete datasheet for Osram DRAGONPUCK/OS/DP3/W2-847 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.