
LED LIGHT MODULE, 3 LED, WHITE; Length:-; Lamp Base Type:Wire Leaded; Light Source:LED; Lens Diameter:-; Supply Voltage:10.3VDC; Power Rating:3.6W; Product Range:DRAGONpuck Series; Plug Type:-; Bulb Size:35.2mm; CCT:5400K ;RoHS Compliant: No
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Color | White |
| Input Current | 350mA |
| Luminous Intensity | 285mcd |
| Power Consumption | 3.6W |
| Viewing Angle | 20° |
| RoHS | Not Compliant |
