Sign in to ask questions about the Osram DS7840 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram DS7840 technical specifications.
| Package/Case | Module |
| Input Power | 7W |
| Luminous Flux | 402lm |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 220V |
| Operating Supply Voltage | 47V |
| Reach SVHC Compliant | No |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Osram DS7840 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.