
Fluorescent lamp 230VAC 18W G24d-2
Osram DULUXD18W/840 technical specifications.
| Correlated Color Temperature (CCT) | 4000 K |
| Height | 153mm |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Osram DULUXD18W/840 to view detailed technical specifications.
No datasheet is available for this part.
