Osram EVA64623HLX technical specifications.
| Length | 50mm |
| Mount | Base |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Osram EVA64623HLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.