LAMP, FLUORESCENT, SINGLE, PIN, 55W; Length:72mm; Lamp Base Type:Single Pin; Luminous Flux:4500lm; Bulb Diameter:40mm; Supply Voltage:-; Color Temperature Typ:4200K; Power Rating:55W; Product Range:-; Average Bulb Life:12000h ;RoHS Compliant: No
Quick Jump:
Technical Specifications
Osram F72T12/CW technical specifications.
General
Length
72mm
Compliance
RoHS
Not Compliant
Datasheet
Osram F72T12/CW Datasheet
Download the complete datasheet for Osram F72T12/CW to view detailed technical specifications.