High Power LEDs - Single Color True Green DURIS P 5
Checking distributor stock and pricing after the page loads.
Osram GTDASPA1.13-GRGT-26-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 250mA |
| Illumination Color | Green |
| Lens Style | Dome |
| Luminous Flux | 21lm |
| Luminous Intensity | 6.9cd |
| Max Current Rating | 250mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 1.2V |
| RoHS Compliant | Yes |
| Series | DURIS® P 5 |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 25°C/W |
| Viewing Angle | 120° |
| Wavelength | 543nm |
| RoHS | Compliant |