LED, Osram, GW DASPA1.EC-HPHR-5O8Q-1
Osram GW DASPA1.EC-HPHR-5O8Q-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Lens Style | Dome |
| Luminous Flux | 35.9lm |
| Luminous Intensity | 11.4cd |
| Max Current Rating | 250mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DURIS® P 5 |
| Thermal Resistance of Package | 25°C/W |
| Viewing Angle | 130° |
| RoHS | Compliant |
No datasheet is available for this part.