Surface mount white LED emitter with 2700K correlated color temperature and 80 CRI. Features a 3030 metric / 1212 imperial SMD/SMT package with a round, flat lens style. Delivers 21 lumens luminous flux and 7.3 candela luminous intensity at a 120° viewing angle. Operates with a 65mA forward current, up to a 240mA maximum current rating, and a 1.2V DC reverse voltage. Rated for -40°C to 110°C operating temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram GW PSLMS1.EC-GRGT-5U8X-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Forward Current | 65mA |
| Height | 0.6mm |
| Illumination Color | White |
| Length | 3mm |
| Lens Style | Round, Flat |
| Luminous Flux | 21lm |
| Luminous Intensity | 7.3cd |
| Max Current Rating | 240mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 1.2V |
| RoHS Compliant | Yes |
| Series | DURIS® S 5 |
| Thermal Resistance of Package | 39°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram GW PSLMS1.EC-GRGT-5U8X-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.