Surface mountable white LED emitter with a 3030 metric case code (1212 imperial). Features a 4500K correlated color temperature (CCT) and 80 CRI, delivering 22.4lm luminous flux and 7.8cd luminous intensity. Operates with a 65mA forward current, a max rating of 240mA, and a 1.2V reverse voltage. Encased in an SMD/SMT package with a round, flat lens style and a 120° viewing angle, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram GW PSLMS1.EC-GSGU-5J7K-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4500K |
| Forward Current | 65mA |
| Height | 0.6mm |
| Illumination Color | White |
| Length | 3mm |
| Lens Style | Round, Flat |
| Luminous Flux | 22.4lm |
| Luminous Intensity | 7.8cd |
| Max Current Rating | 240mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 1.2V |
| RoHS Compliant | Yes |
| Series | DURIS® S 5 |
| Thermal Resistance of Package | 39°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram GW PSLMS1.EC-GSGU-5J7K-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.