High Power LED Emitter, SMD/SMT package with 3030 metric case code. Features white illumination with a Correlated Color Temperature (CCT) of 5700K and a Color Rendering Index (CRI) of 80. Offers a luminous flux of 24lm and luminous intensity of 8.4cd, with a 120° viewing angle. Operates with a forward current of 65mA, a max current rating of 240mA, and a reverse voltage of 1.2V. This RoHS compliant component has a thermal resistance of 39°C/W and operates within a temperature range of -40°C to 110°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5700K |
| Forward Current | 65mA |
| Height | 0.6mm |
| Illumination Color | White |
| Length | 3mm |
| Lens Style | Round, Flat |
| Luminous Flux | 24lm |
| Luminous Intensity | 8.4cd |
| Max Current Rating | 240mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 1.2V |
| RoHS Compliant | Yes |
| Series | DURIS® S 5 |
| Thermal Resistance of Package | 39°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |