Osram Opto GW KAGHB1.EM-RSRU-30H3-T05, SOLERIQ S 13 Series White CoB LED, 3000K,, Round Lens SMD package
Osram GWKAGHB1.EM-RSRU-30H3-T05 technical specifications.
| Package/Case | SMD/SMT |
| Correlated Color Temperature (CCT) | 3000K |
| Lens Style | Round |
| Luminous Flux | 1625lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | SOLERIQ S 13 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram GWKAGHB1.EM-RSRU-30H3-T05 to view detailed technical specifications.
No datasheet is available for this part.