LED Uni-Color White 1940lm 5000K Chip LED Tray
Osram GWKAGHB1.EM-RTSP-50H3-T05 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5000 K |
| Lens Style | Round, Circular |
| Luminous Flux | 1625lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | SOLERIQ S 13 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram GWKAGHB1.EM-RTSP-50H3-T05 to view detailed technical specifications.
No datasheet is available for this part.