This surface-mount LED features a correlated color temperature of 6500K and a luminous flux of 1625lm. It has a round, circular lens and a viewing angle of 120°. The LED is part of the SOLERIQ S 13 series and is suitable for surface-mount applications.
Osram GWKAGHB1.EM-RTSP-65H3-T05 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Lens Style | Round, Circular |
| Luminous Flux | 1625lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | SOLERIQ S 13 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram GWKAGHB1.EM-RTSP-65H3-T05 to view detailed technical specifications.
No datasheet is available for this part.