Osram Opto GW P9LMS1.EM-NSNU-30S3, DURIS S8 Series White LED, 3000K, 4-Pin, Round Lens SMD package
Osram GWP9LMS1.EM-NSNU-30S3 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Lens Style | Round |
| Luminous Flux | 450lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | DURIS S8 |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.