Sign in to ask questions about the Osram GWP9LMS1.EM-NTPP-40S3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram GWP9LMS1.EM-NTPP-40S3 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 4000K |
| Lens Style | Round |
| Luminous Flux | 484lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | DURIS S8 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram GWP9LMS1.EM-NTPP-40S3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.