DURIS S8 LED, White 2700K 7 step
Osram GWP9LRS1.EM-PPPR-27S7 technical specifications.
| Correlated Color Temperature (CCT) | 2700K |
| Lens Style | Round |
| Luminous Flux | 563lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | DURIS S8 |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.