Osram GWPSLMS1.EC-GRGT-5R8T-1 technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 65mA |
| Height | 0.6mm |
| Illumination Color | White |
| Length | 3mm |
| Lens Style | Round, Flat |
| Luminous Flux | 21lm |
| Luminous Intensity | 7.3cd |
| Max Current Rating | 240mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 1.2V |
| RoHS Compliant | Yes |
| Series | DURIS® S 5 |
| Thermal Resistance of Package | 39°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram GWPSLMS1.EC-GRGT-5R8T-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.