HQI-T metal halide tubular lamp, 400W
Checking distributor stock and pricing after the page loads.
Osram H400D technical specifications.
| Package/Case | Metal |
| Correlated Color Temperature (CCT) | 5200K |
| Diameter | 46mm |
| Length | 275mm |
| Series | POWERSTAR |
| RoHS | Compliant |