Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram H400D(HQI-T) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram H400D(HQI-T) technical specifications.
| Package/Case | Module |
| Input Power | 400W |
| Length | 275mm |
| Mount | Screw |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram H400D(HQI-T) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.