HQI-E metal halide elliptical lamp, 400W
Checking distributor stock and pricing after the page loads.
Osram H400ED technical specifications.
| Package/Case | Metal |
| Correlated Color Temperature (CCT) | 5200K |
| Diameter | 120mm |
| Length | 290mm |
| Series | POWERSTAR |
| RoHS | Compliant |