Compact HQI-TS/WDL Fc2 cap lamp, 400W
Checking distributor stock and pricing after the page loads.
Osram H400SN technical specifications.
| Package/Case | Metal |
| Correlated Color Temperature (CCT) | 4200K |
| Diameter | 31mm |
| Length | 206mm |
| Series | POWERSTAR |
| RoHS | Compliant |