Compact HQI-TS/WDL R7s cap lamp, 70W
Checking distributor stock and pricing after the page loads.
Osram H70SW technical specifications.
| Package/Case | Metal |
| Correlated Color Temperature (CCT) | 3000K |
| Diameter | 19mm |
| Length | 117mm |
| Series | POWERSTAR |
| RoHS | Compliant |