G12 cap compact HQI-T/WDL lamp, 70W
Checking distributor stock and pricing after the page loads.
Osram H70W technical specifications.
| Package/Case | Metal |
| Correlated Color Temperature (CCT) | 3000K |
| Diameter | 25mm |
| Length | 84mm |
| Series | POWERSTAR |
| RoHS | Compliant |