The Osram HDSP2000LP is a red dot matrix display with a 4-position configuration, measuring 0.7inch in length, 0.35inch in width, and 0.2inch in height. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The display features a wavelength of 655nm and is illuminated with red light.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Display Type | Dot Matrix |
| Height | 0.2inch |
| Illumination Color | Red |
| Length | 0.7inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Wavelength | 655nm |
| Width | 0.35inch |
| RoHS | Compliant |