
LED Displays & Accessories 5x7 Red 0.15, 4-CHARACTER
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Display Type | Dot Matrix |
| Forward Current | 10mA |
| Height | 0.2inch |
| Illumination Color | Yellow |
| Length | 0.7inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Power Consumption | 860mW |
| RoHS Compliant | Yes |
| Wavelength | 583nm |
| Width | 0.35inch |
| RoHS | Compliant |