The HDSP2002LP is a red dot matrix display from Osram, with a height of 0.2inch, length of 0.7inch, and width of 0.35inch. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The display features a wavelength of 635nm and is available in a package quantity of 25.
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Display Type | Dot Matrix |
| Height | 0.2inch |
| Illumination Color | Red |
| Length | 0.7inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| Width | 0.35inch |
| RoHS | Compliant |