
The Osram HDSP2111S is a yellow dot matrix display with a forward current rating of 284mA. It measures 0.21inch in height and 1.7inch in length, with a width of 0.77inch. The display operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is part of the Intelligent Display series from Osram.
Checking distributor stock and pricing after the page loads.
Osram HDSP2111S technical specifications.
| Color | Yellow |
| Display Type | Dot Matrix |
| Forward Current | 284mA |
| Height | 0.21inch |
| Illumination Color | Yellow |
| Length | 1.7inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Wavelength | 583nm |
| Width | 0.77inch |
| RoHS | Compliant |
No datasheet is available for this part.