
The HDSP2112S is a red dot matrix display from Osram, featuring 280 elements and a viewing area of 4.81mm in height and 2.85mm in length. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The display is available in a PDIP package and is suitable for through-hole mounting. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Osram HDSP2112S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram HDSP2112S technical specifications.
| Package/Case | PDIP |
| Color | Red |
| Depth | 19.58mm |
| Display Type | Dot Matrix |
| Forward Current | 284mA |
| Illumination Color | Red |
| Interface | Parallel, 8 bit |
| Length | 42.67mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 280 |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Viewing Area (height) | 4.81mm |
| Viewing Area Length | 2.85mm |
| Wavelength | 630nm |
| RoHS | Compliant |
Download the complete datasheet for Osram HDSP2112S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
