The HDSP2113S is a green dot matrix display from Osram with a wavelength of 565nm and a maximum forward current of 284mA. It has a compact size of 0.21inch in height and 1.7inch in length. Operating temperature range is from -40°C to 85°C. The display is RoHS compliant and available in a package quantity of 12.
Osram HDSP2113S technical specifications.
| Color | Green |
| Display Type | Dot Matrix |
| Forward Current | 284mA |
| Height | 0.21inch |
| Illumination Color | Green |
| Length | 1.7inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Wavelength | 565nm |
| Width | 0.77inch |
| RoHS | Compliant |
No datasheet is available for this part.