The HDSP2114S is a green dot matrix display from Osram, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a forward current of 284mA and is available in a PDIP package with a package quantity of 12. The display is RoHS compliant and has a viewing area height of 4.81mm and a viewing area length of 2.85mm.
Sign in to ask questions about the Osram HDSP2114S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram HDSP2114S technical specifications.
| Package/Case | PDIP |
| Color | Green |
| Display Type | Dot Matrix |
| Forward Current | 284mA |
| Illumination Color | Green |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Intelligent Display® |
| Viewing Area (height) | 4.81mm |
| Viewing Area Length | 2.85mm |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Osram HDSP2114S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.