AlphanumericDisplay Matrix Panel 1DIGIT 35LED Yellow Automotive 24-Pin CDIP
Osram IPD2131-27 technical specifications.
| Type | Panel |
| Number of Digits | 1 |
| Color | Yellow |
| Digit Size | 0.2in |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 35 |
| Peak Wavelength | 583nm |
| Character Displayed | Alphanumeric |
| Intensity | 205ucd |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 24 |
| Package/Case | CDIP |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram IPD2131-27 to view detailed technical specifications.
No datasheet is available for this part.