
The IPD2133 is a 280-element green dot matrix display from Osram, packaged in a CDIP. It operates over a temperature range of -55°C to 100°C and is powered by a 5V supply. The display has a viewing area of 4.8mm and a wavelength of 568nm. It is RoHS compliant and available in a package quantity of 8.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Color | Green |
| Depth | 9.9mm |
| Display Type | Dot Matrix |
| Height | 0.21inch |
| Illumination Color | Green |
| Length | 1.68inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 280 |
| Operating Supply Voltage | 5V |
| Package Quantity | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Alphanumeric Programmable Display™ |
| Viewing Area (height) | 4.8mm |
| Wavelength | 568nm |
| Width | 0.39inch |
| RoHS | Compliant |
