
The IPD2545A from Osram is a red dot matrix display with a wavelength of 635nm. It features a display type of dot matrix and is part of the Alphanumeric Programmable Display series. The display has a height of 0.17inch, a length of 1.2inch, and a width of 0.49inch. It operates within a temperature range of -55°C to 100°C and is compliant with RoHS regulations.
Sign in to ask questions about the Osram IPD2545A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram IPD2545A technical specifications.
| Color | Red |
| Display Type | Dot Matrix |
| Height | 0.17inch |
| Illumination Color | Red |
| Length | 1.2inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | Alphanumeric Programmable Display™ |
| Wavelength | 635nm |
| Width | 0.49inch |
| RoHS | Compliant |
Download the complete datasheet for Osram IPD2545A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.