LED Displays & Accessories 5x7 Green 0.252, 4-CHARACTER
Osram IPD2547A technical specifications.
| Color | Green |
| Display Type | Dot Matrix |
| Height | 0.17inch |
| Illumination Color | Green |
| Length | 1.2inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | Alphanumeric Programmable Display™ |
| Wavelength | 568nm |
| Width | 0.49inch |
| RoHS | Compliant |
No datasheet is available for this part.