The Osram IPD2548A is a yellow dot matrix display with a wavelength of 585nm. It operates over a temperature range of -55°C to 100°C. The display is available in a package quantity of 4. It is compliant with RoHS regulations.
Osram IPD2548A technical specifications.
| Color | Yellow |
| Display Type | Dot Matrix |
| Height | 0.17inch |
| Illumination Color | Yellow |
| Length | 1.2inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4 |
| RoHS Compliant | Yes |
| Series | Alphanumeric Programmable Display™ |
| Wavelength | 585nm |
| Width | 0.49inch |
| RoHS | Compliant |
No datasheet is available for this part.