
The ISD2351 is a yellow dot matrix display with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a wavelength of 583nm and is available in a package quantity of 8. The display is RoHS compliant and suitable for use in optoelectronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram ISD2351 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Display Type | Dot Matrix |
| Height | 0.1inch |
| Illumination Color | Yellow |
| Length | 0.79inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8 |
| RoHS Compliant | Yes |
| Wavelength | 583nm |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Osram ISD2351 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.