Osram L58830 technical specifications.
| Package/Case | Module |
| Input Power | 58W |
| Luminous Flux | 5200lm |
| Reach SVHC Compliant | No |
| Lamp type | T8 fluorescent |
| Nominal wattage | 58W |
| Construction wattage | 61.8W |
| Nominal voltage | 110V |
| Nominal current | 670mA |
| Luminous flux | 5200lm |
| Luminous efficacy | 84–90lm/W |
| Correlated color temperature | 3000K |
| CRI (Ra) | ≥80 |
| Light color code | 830 (Warm White) |
| Base | G13 |
| Overall length | 1514.2mm |
| Length excl. pins | 1500mm |
| Tube diameter | 26mm |
| Maximum diameter | 26mm |
| Rated ambient temperature (max luminous) | 25°C |
| Service life | 18000h |
| Rated LLMF at 2,000 h | 0.96 |
| Rated LLMF at 4,000 h | 0.94 |
| Rated LLMF at 6,000 h | 0.93 |
| Rated LLMF at 8,000 h | 0.91 |
| Rated LLMF at 12,000 h | 0.91 |
| Rated LLMF at 16,000 h | 0.90 |
| Rated LLMF at 20,000 h | 0.89 |
| Dimmable | Yes |
| Energy consumption (per 1000 h) | 67.1kWh |
| ILCOS | FD-58/830-E-G13-26/1500 |
| RoHS | Compliant |
| Reach Svhc | Contains lead (CAS 7439-92-1) >0.1% w/w |
Download the complete datasheet for Osram L58830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
