Sign in to ask questions about the Osram LA 3336-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LA 3336-S technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.8(Max) |
| Package Diameter (mm) | 3.4(Max) |
| Mounting | Through Hole |
| High Brightness | No |
| High Power | No |
| Cage Code | CG006 |
| EU RoHS | No |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LA 3336-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.