LED, Power TOPLED, Amber 617nm PLCC4 Lens
Osram LA E65F-S2U1-1-2A2B+DW-24-3A4B technical specifications.
| Package/Case | PLCC |
| Lens Style | Round |
| Luminous Intensity | 7.1cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | Power TOPLED Lens |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Osram LA E65F-S2U1-1-2A2B+DW-24-3A4B to view detailed technical specifications.
No datasheet is available for this part.