LED, Power TOPLED, Amber 617nm PLCC4
Osram LA ETSF-Q2S1-1-2A2B+BW-24-3A4B technical specifications.
| Lens Style | Round |
| Luminous Intensity | 2.8cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | Power TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.