
Uni-color amber chip LED emitter for surface mount applications. Features a 2-pin SMT package with dimensions of 2.1mm (L) x 1.5mm (W) x 1.25mm (H) and a seated plane height of 1.4mm. Emits light at a peak wavelength of 622nm with a maximum intensity of 224mcd and a luminous flux of 0.6lm. Operates with a maximum forward current of 30mA and a maximum forward voltage of 2.5V, with a maximum power dissipation of 80mW. Suitable for automotive use with a wide 120° viewing angle and a clear, rectangular lens.
Sign in to ask questions about the Osram LA M676-S1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LA M676-S1 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 1.5(Max) |
| Package Height (mm) | 1.25(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 224mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 622nm |
| High Brightness | No |
| Lens Appearance | Clear |
| Luminous Flux | 0.6lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 80mW |
| Reverse Voltage | 3V |
| Cage Code | CG006 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Osram LA M676-S1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.