
Uni-color amber chip LED emitter, featuring a 2-pin SMT package for surface mounting. This high-brightness LED boasts a peak wavelength of 624 nm and a luminous intensity of 18000 mcd (max), with a luminous flux of 3.5 lm and a 20° viewing angle. Constructed with AlGaInP LED material, it operates within a temperature range of -40°C to 85°C and has a maximum forward current of 35 mA and a maximum forward voltage of 2.5 V. The compact SMD package measures 3.3 mm (L) x 1.7 mm (W) x 1.95 mm (H) (max).
Osram LA N91F-DBFB-24-1 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.3(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1.95(Max) |
| Seated Plane Height (mm) | 1.95(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 18000mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 624nm |
| High Brightness | Yes |
| Lens Appearance | Colorless |
| Luminous Flux | 3.5lm |
| Viewing Angle | 20° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 35mA |
| Maximum Forward Voltage | 2.5V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LA N91F-DBFB-24-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.