
Surface mount LED emitter featuring a clear, diffused, colorless round flat lens with a 120° viewing angle. This orange illumination component operates with a forward current of 50mA, delivering a luminous flux of 1.9lm and luminous intensity of 900mcd at a wavelength of 617nm. Housed in a PLCC package with dimensions of 3.4mm (L) x 2.8mm (W) x 3mm (D), it supports a reverse voltage of 12V and a power dissipation of 130mW, with an operating temperature range of -40°C to 100°C.
Osram LA T68B-T2V1-24-Z technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 3mm |
| Diameter | 2.4mm |
| Forward Current | 50mA |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 1.9lm |
| Luminous Intensity | 900mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 12V |
| Series | TOPLED® Black Surface |
| Viewing Angle | 120° |
| Wavelength | 617nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LA T68B-T2V1-24-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.